Alps Alpine Blue Stem Tactile Switch, SPST 50 mA @ 12 V dc 5.1mm
- RS Stock No.:
- 758-2089
- Mfr. Part No.:
- SKRAAQE010
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-2089
- Mfr. Part No.:
- SKRAAQE010
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 5.1mm | |
| Actuator Colour | Blue | |
| Actuator Type | Stem | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Operating Force | 3.43 N | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 5.1mm | ||
Actuator Colour Blue | ||
Actuator Type Stem | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 3.43 N | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
