Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm
- RS Stock No.:
- 758-2045
- Mfr. Part No.:
- SKPMBHE010
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.39
(exc. VAT)
£5.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.439 | £4.39 |
| 250 - 990 | £0.417 | £4.17 |
| 1000 - 4990 | £0.405 | £4.05 |
| 5000 - 9990 | £0.395 | £3.95 |
| 10000 + | £0.385 | £3.85 |
*price indicative
- RS Stock No.:
- 758-2045
- Mfr. Part No.:
- SKPMBHE010
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 5mm | |
| Actuator Colour | Black | |
| Actuator Type | Stem | |
| Dimensions | 5.9 x 6 x 5mm | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Height | 5mm | |
| Operating Force | 3 N | |
| Maximum Operating Temperature | +90°C | |
| Mechanical Life | 100000Cycles | |
| Operating Temperature Range | -40 → +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 5mm | ||
Actuator Colour Black | ||
Actuator Type Stem | ||
Dimensions 5.9 x 6 x 5mm | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Height 5mm | ||
Operating Force 3 N | ||
Maximum Operating Temperature +90°C | ||
Mechanical Life 100000Cycles | ||
Operating Temperature Range -40 → +90°C | ||
Minimum Operating Temperature -40°C | ||
