Black Push Plate Tactile Switch, SPST 20 mA 4.75mm
- RS Stock No.:
- 756-1555
- Mfr. Part No.:
- EVQPC405K
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-1555
- Mfr. Part No.:
- EVQPC405K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 4.75mm | |
| Actuator Colour | Black | |
| Actuator Type | Push Plate | |
| Length | 7.5mm | |
| Width | 7.1mm | |
| Dimensions | 7.5 x 7.1 x 4.75mm | |
| Contact Current Rating | 20 mA | |
| Height | 4.75mm | |
| Operating Force | 1 N | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 4.75mm | ||
Actuator Colour Black | ||
Actuator Type Push Plate | ||
Length 7.5mm | ||
Width 7.1mm | ||
Dimensions 7.5 x 7.1 x 4.75mm | ||
Contact Current Rating 20 mA | ||
Height 4.75mm | ||
Operating Force 1 N | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
