Red Cap Tactile Switch, SPST 100 mA @ 42 V dc 0.7mm
- RS Stock No.:
- 734-7375
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-7375
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 0.7mm | |
| Actuator Colour | Red | |
| Actuator Type | Cap | |
| Length | 15mm | |
| Width | 15mm | |
| Dimensions | 15 x 15 x 12.5mm | |
| Illuminated | Yes | |
| Contact Current Rating | 100 mA @ 42 V dc | |
| Voltage Rating | 42V dc | |
| Height | 12.5mm | |
| Contact Material | Gold Plated Stainless Steel | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 1000000Cycles | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 0.7mm | ||
Actuator Colour Red | ||
Actuator Type Cap | ||
Length 15mm | ||
Width 15mm | ||
Dimensions 15 x 15 x 12.5mm | ||
Illuminated Yes | ||
Contact Current Rating 100 mA @ 42 V dc | ||
Voltage Rating 42V dc | ||
Height 12.5mm | ||
Contact Material Gold Plated Stainless Steel | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 1000000Cycles | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
