Button Tactile Switch, SPST 50 mA @ 24 V dc 1.9mm
- RS Stock No.:
- 718-2437
- Mfr. Part No.:
- 1571295-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-2437
- Mfr. Part No.:
- 1571295-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Actuator Length | 1.9mm | |
| Actuator Type | Button | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Operating Force | 1.57 N | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 1.9mm | ||
Actuator Type Button | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 1.57 N | ||
Contact Material Stainless Steel | ||
