Red Button Tactile Switch, SPST 50 mA @ 24 V dc 1.8mm
- RS Stock No.:
- 718-2421
- Mfr. Part No.:
- FSM103A
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-2421
- Mfr. Part No.:
- FSM103A
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Switch Operation | Momentary | |
Actuator Length | 1.8mm | |
Actuator Colour | Red | |
Actuator Type | Button | |
Length | 12mm | |
Dimensions | 12 x 12 x 7.28mm | |
Contact Current Rating | 50 mA @ 24 V dc | |
Operating Force | 2.55 N | |
Height | 7.28mm | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 100000Operations | |
Operating Temperature Range | -35 → +85°C | |
Minimum Operating Temperature | -35°C | |
Contact Material | Silver Plated Brass (Stationary); Silver Clad Phosphor Bronze (Movable) | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 1.8mm | ||
Actuator Colour Red | ||
Actuator Type Button | ||
Length 12mm | ||
Dimensions 12 x 12 x 7.28mm | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 2.55 N | ||
Height 7.28mm | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -35 → +85°C | ||
Minimum Operating Temperature -35°C | ||
Contact Material Silver Plated Brass (Stationary); Silver Clad Phosphor Bronze (Movable) | ||
- COO (Country of Origin):
- CN
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile