APEM Brown Button Tactile Switch 50 mA @ 12 V dc
- RS Stock No.:
- 378-6549
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 378-6549
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Terminal Type | Through Hole | |
| Switch Operation | Latching | |
| Actuator Colour | Brown | |
| Actuator Type | Button | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Operating Force | 1.56 N | |
| Contact Material | Silver Plated Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Terminal Type Through Hole | ||
Switch Operation Latching | ||
Actuator Colour Brown | ||
Actuator Type Button | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 1.56 N | ||
Contact Material Silver Plated Phosphor Bronze | ||
Related links
- APEM Brown Tactile Switch Tactile SPST 50 mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50 mA 12 V dc, Through Hole
- APEM Brown Tactile Switch Tactile SPST 50 mA 12 V dc, Through Hole
- APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm
- APEM Brown Tactile Switch 250 V ac 12 V dc, Surface
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, Surface
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
- APEM Brown Tactile Switch Button SPST 50 mA 12 V dc, PCB
