RAFI Red Button Tactile Switch, 1 NO 100mA 6.4mm Surface Mount
- RS Stock No.:
- 289-0441
- Mfr. Part No.:
- 1.14.002.111/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0441
- Mfr. Part No.:
- 1.14.002.111/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Switch Operation | NO | |
| Actuator Length | 6.4mm | |
| Actuator Colour | Red | |
| Actuator Type | Button | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Switch Operation NO | ||
Actuator Length 6.4mm | ||
Actuator Colour Red | ||
Actuator Type Button | ||
Mounting Type Surface Mount | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The tactile switch has 1 normally open (1NO) contact configuration and requires a force of 5.5N to actuate. It has dimensions of 6.4 x 5.1mm.
Switching function momentary
RoHS compliant
RoHS compliant
Related links
- RAFI Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- RAFI Red Tactile Switch, 1NO 100mA 6.4mm PCB
- RAFI Black Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- RAFI Red Momentary Tactile Switch, 1 NO 100mA 15mm PCB
- RAFI Red Push Button Tactile Switch PCB
- RAFI Black Tactile Switch, 1NO 100mA 6.4mm PCB
- RAFI Red Tactile Switch, 1NO 100000mA 6.4mm PCB
- RAFI Red Short Tactile Switch, 1 NO 20mA 19.05mm Through Hole