RAFI Red Tactile Switch, 1NO 100mA 6.4mm PCB
- RS Stock No.:
- 524-046
- Mfr. Part No.:
- 1.14.002.111/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-046
- Mfr. Part No.:
- 1.14.002.111/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Length | 6.4mm | |
| Actuator Colour | Red | |
| Actuator Type | Tactile | |
| Mounting Type | PCB | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 6.4mm | ||
Actuator Colour Red | ||
Actuator Type Tactile | ||
Mounting Type PCB | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The RAFI Standard Tactile Switch is an ultra-compact and reliable solution. It is designed for low-current, it ensures high performance and special tactile feedback. With options for ring and full illumination through the use of plungers and customizable overall heights, it is ideal for applications like measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields. This switch offers versatility in individual, row, or key block arrangements while meeting DIN EN ISO 9001 traceability standards.
SMT terminal
Gold contact material
Contact function 1 NO
RoHS and REACH compliant
Gold contact material
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI Red Momentary Tactile Switch, 1 NO 100mA 6.4mm PCB
- RAFI Red Tactile Switch, 1NO 100mA 6.4mm PCB
- RAFI Red Button Tactile Switch, 1 NO 100mA 6.4mm Surface Mount
- RAFI Black Tactile Switch, 1NO 100mA 6.4mm PCB
- RAFI Red Tactile Switch, 1NO 100000mA 6.4mm PCB
- RAFI Red Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI Red Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Red Tactile Switch, 1NO 250mA 15mm PCB
