Alps Alpine Tact Switch, SPST 50 mA @ 12 V ac
- RS Stock No.:
- 283-9664
- Mfr. Part No.:
- STTSKHCAA
- Brand:
- Alps Alpine
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.33
(exc. VAT)
£1.595
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.266 | £1.33 |
| 125 - 495 | £0.252 | £1.26 |
| 500 - 1245 | £0.162 | £0.81 |
| 1250 - 2495 | £0.158 | £0.79 |
| 2500 + | £0.154 | £0.77 |
*price indicative
- RS Stock No.:
- 283-9664
- Mfr. Part No.:
- STTSKHCAA
- Brand:
- Alps Alpine
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Contact Current Rating | 50 mA @ 12 V ac | |
| Operating Force | 1.274 N | |
| Contact Material | Metal | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Contact Current Rating 50 mA @ 12 V ac | ||
Operating Force 1.274 N | ||
Contact Material Metal | ||
