APEM Red Tact Switch, SPST 50mA 9.5mm Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-7839
Mfr. Part No.:
PHAP5-30VA2D3S2N4
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

9.5mm

Actuator Colour

Red

Actuator Type

Tactile

Mounting Type

Surface Mount

Contact Current Rating

50mA

COO (Country of Origin):
TW
The APEM PHAP5-30 tact switches are 3.6 x 6 mm standard package having normally open (NO) contacts. These switches are either right angle or vertical PCB mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.

Compact size
Square or round caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering