C & K Black Square Tactile Switch, SPST 100 mA 12mm Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-3945
Mfr. Part No.:
SFS12RSSMTR LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

12mm

Actuator Colour

Black

Actuator Type

Square

Length

12mm

Width

12mm

Dimensions

12 x 12mm

Mounting Type

Surface Mount

Contact Current Rating

100 mA

Voltage Rating

35V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+95°C

Operating Temperature Range

-40 → +95°C

The C & K SFS Series, the mid-travel and soft actuation tactile solution, construction with standard overall dimension with various gf version options available. Our easy build-a-switch concept allows you to mix and match options to create the switch you need for your product design. Typical Applications includes-Monitoring system, Automotive (steering wheel, mid-console, window lifter), Measurement-control-regulation, Navigation, Patient monitoring equipment's, Scan system etc.

Gold plating contacts
Unique click & a sealed contact system