C & K IP67 Top Tactile Switch, SPST 10 mA 5.2mm Surface Mount
- RS Stock No.:
- 176-9598
- Mfr. Part No.:
- KSC443G 70SH LFG
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9598
- Mfr. Part No.:
- KSC443G 70SH LFG
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 5.2mm | |
| Actuator Type | Top | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Dimensions | 6.2 x 6.2mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 10 mA | |
| IP Rating | IP67 | |
| Operating Force | 4 N | |
| Voltage Rating | 32V dc | |
| Operating Temperature Range | -40 → +125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 5.2mm | ||
Actuator Type Top | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.2mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 10 mA | ||
IP Rating IP67 | ||
Operating Force 4 N | ||
Voltage Rating 32V dc | ||
Operating Temperature Range -40 → +125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Gold | ||
- COO (Country of Origin):
- FR
The KSC4 series of sealed tact switches for SMT are IP67 rated, 5.2mm high soft actuator tactile switches. They meet the size and performance requirements of products with small surface areas, but can also withstand harsh elements like vibration and shock. C&Ks KSC4 switches are perfect for industrial, consumer and automotive applications.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
