C & K IP68 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- RS Stock No.:
- 176-9578
- Mfr. Part No.:
- KMT072NGJ LHS
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 176-9578
- Mfr. Part No.:
- KMT072NGJ LHS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Length | 0.65mm | |
| Actuator Type | Top | |
| Length | 3mm | |
| Width | 2.6mm | |
| Dimensions | 3 x 2.6mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP68 | |
| Voltage Rating | 32V dc | |
| Operating Force | 2.3 N | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 0.65mm | ||
Actuator Type Top | ||
Length 3mm | ||
Width 2.6mm | ||
Dimensions 3 x 2.6mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP68 | ||
Voltage Rating 32V dc | ||
Operating Force 2.3 N | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
C&Ks KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator. Its extended life cycle makes it ideal for the smallest of applications that must last a long time while withstanding the harshest of environments, including Bluetooth headsets, MP3 accessories and hearing aids.
3.0 x 2.6 mm footprint
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
