C & K IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount
- RS Stock No.:
- 176-9552
- Mfr. Part No.:
- PTS645SK50SMTR 92 LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9552
- Mfr. Part No.:
- PTS645SK50SMTR 92 LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Length | 1.05mm | |
| Actuator Type | Top | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP40 | |
| Operating Force | 2.6 N | |
| Voltage Rating | 12V dc | |
| Operating Temperature Range | -20 → +60°C | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Length 1.05mm | ||
Actuator Type Top | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP40 | ||
Operating Force 2.6 N | ||
Voltage Rating 12V dc | ||
Operating Temperature Range -20 → +60°C | ||
Contact Material Silver | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The PTS645 switch series from C&K are 6mm tact switches, designed to provide those designing for consumer product, instrumentation and computing equipment applications the long-lasting, responsive switch they need. PTS645 switches are compact (6 x 6mm) and are available in a variety of actuator lengths, with a choice of actuation force, allowing you to customize the switch to your products needs.
Compact size 6 x 6 mm
Variety of actuator lengths
Choice of actuation force
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
Variety of actuator lengths
Choice of actuation force
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
