IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- RS Stock No.:
- 176-9505
- Mfr. Part No.:
- KSC321G LFS
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 20)
£0.404
(exc. VAT)
£0.485
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.404 | £8.08 |
*price indicative
Related links
- IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount