- RS Stock No.:
- 176-9400
- Mfr. Part No.:
- KSC321G LFS
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Reel of 2000
£486.08
(exc. VAT)
£583.30
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | £486.08 | £0.243 |
*price indicative |
- RS Stock No.:
- 176-9400
- Mfr. Part No.:
- KSC321G LFS
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&Ks KSC3 series sealed tact switches for SMT are designed for small applications and products. Their positive adaptable tactile feeling is perfect for industrial, automotive and consumer applications, such as mobile phones and car door handles. KSC3 switches are 3.5mm high hard actuator tactile switches.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 3.5mm |
Actuator Type | Top |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 2 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |
Related links
- IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount