C & K IP54 Top Tactile Switch, SPST 10 mA 0.65mm Surface Mount
- RS Stock No.:
- 176-9476
- Mfr. Part No.:
- KMT223 NG HF LFG
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9476
- Mfr. Part No.:
- KMT223 NG HF LFG
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Length | 0.65mm | |
| Actuator Type | Top | |
| Length | 3mm | |
| Width | 2.6mm | |
| Dimensions | 3 x 2.6mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 10 mA | |
| IP Rating | IP54 | |
| Operating Force | 1.6 N | |
| Voltage Rating | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 0.65mm | ||
Actuator Type Top | ||
Length 3mm | ||
Width 2.6mm | ||
Dimensions 3 x 2.6mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 10 mA | ||
IP Rating IP54 | ||
Operating Force 1.6 N | ||
Voltage Rating 32V dc | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold | ||
The KMT2 series nano-miniature SMT top actuated switch from C&K has the smallest footprint and thickness with an integrated actuator. Its high number of cycles within the smallest packaging makes it an ideal choice for designers working with limited space in applications such as hearing aids, Bluetooth headsets and MP3 accessories.
Smallest footprint
High number of cycles within the smallest packaging
Smallest thickness with integrated actuator
Ground pin option
Halogen free
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
High number of cycles within the smallest packaging
Smallest thickness with integrated actuator
Ground pin option
Halogen free
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
