C & K IP40 Top Tactile Switch, SPST 50 mA 2mm Surface Mount
- RS Stock No.:
- 176-9451
- Mfr. Part No.:
- PTS820 J20K SMTR LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9451
- Mfr. Part No.:
- PTS820 J20K SMTR LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Actuator Length | 2mm | |
| Actuator Type | Top | |
| Length | 3.9mm | |
| Width | 2.9mm | |
| Dimensions | 3.9 x 2.9mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP40 | |
| Operating Force | 2.5 N | |
| Voltage Rating | 12V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Length 2mm | ||
Actuator Type Top | ||
Length 3.9mm | ||
Width 2.9mm | ||
Dimensions 3.9 x 2.9mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP40 | ||
Operating Force 2.5 N | ||
Voltage Rating 12V dc | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
The PTS820 series of microminiature SMT top actuated switches from C&K have a 3.9 x 2.9mm footprint and feature the option for three different heights. When combined with a reputation for being long-lasting and reliable, these switches are perfect for any keyless entry, remote control or control panel application a designer can dream up.
4.2 x 3.2 mm footprint
2.5 mm thickness
High number of cycles
Color coded actuators
Typical Applications
Control panels
Nomad devices
Remote controls
Keyless entry system
2.5 mm thickness
High number of cycles
Color coded actuators
Typical Applications
Control panels
Nomad devices
Remote controls
Keyless entry system
