Tactile Switch, SPST 1 A Surface Mount

Bulk discount available

Subtotal (1 reel of 1000 units)*

£632.00

(exc. VAT)

£758.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000£0.632£632.00
5000 - 24000£0.598£598.00
25000 - 49000£0.582£582.00
50000 +£0.567£567.00

*price indicative

RS Stock No.:
176-9448
Mfr. Part No.:
Y1132-3009A LFT
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Terminal Type

SMT

Length

29.65mm

Width

17.2mm

Dimensions

29.65 x 17.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

1 A

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Gold

Maximum Operating Temperature

+85°C

C & K Tactile Switch


The C & K is a surface mount, single pole single throw (SPST) 6 position tactile switch. It is basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. The switch has 1A contact current rating. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off' position on release.

Features and Benefits


• Compatible with pick and place and lead free soldering
• Gold contact plating
• Hinged and fixed covers
• Operating temperature ranges between -40°C and 85°C
• SIM/SAM card acceptance
• Vibration frequency ranges between 10 and 500Hz

Applications


• Automotive
• Handheld products
• Identification
• POS

Certifications


• IEC 512 test number 11c
• IEC 512 test number 11f