C & K Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 176-9428
- Mfr. Part No.:
- EDM 450 G SC LFG
- Brand:
- C & K
Subtotal (1 tray of 2500 units)*
£9,388.57
(exc. VAT)
£11,266.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £9,388.57 | £3.755 |
*price indicative
- RS Stock No.:
- 176-9428
- Mfr. Part No.:
- EDM 450 G SC LFG
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Length | 12.7mm | |
| Width | 11.3mm | |
| Dimensions | 12.7 x 11.3mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| Operating Force | 4.5 N | |
| Voltage Rating | 100V dc | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Length 12.7mm | ||
Width 11.3mm | ||
Dimensions 12.7 x 11.3mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Operating Force 4.5 N | ||
Voltage Rating 100V dc | ||
Contact Material Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -55 → +85°C | ||
Throughout the aerospace industry, C&Ks EDM sealed tact keyswitches are used in a variety of instrument panels, giving users a high-performance, long-lasting switch with great tactile feedback. EDM keyswitches from C&K are built for short travel and are self-cleaning, with three actuation forces available.
Short travel
Good tactile feedback
Self cleaning
3 actuation forces
Typical Applications
Aircraft
Instrument
Panels
Radio equipment
