C & K IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- RS Stock No.:
- 176-9412
- Mfr. Part No.:
- KSC201G LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9412
- Mfr. Part No.:
- KSC201G LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 3.5mm | |
| Actuator Type | Top | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Dimensions | 6.2 x 6.2mm | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP67 | |
| Voltage Rating | 32V dc | |
| Operating Force | 1.6 N | |
| Operating Temperature Range | -40 → +85°C | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 3.5mm | ||
Actuator Type Top | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.2mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP67 | ||
Voltage Rating 32V dc | ||
Operating Force 1.6 N | ||
Operating Temperature Range -40 → +85°C | ||
Contact Material Silver | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
The KSC2 series of sealed tact switches for SMT are IP67 rated, 3.5mm high momentary action tactile switches, featuring a soft actuator. The switches can withstand a variety of operating forces and are available in a range of electrical lifespans, depending on model. C&Ks KSC2 series are designed to give users a positive adaptable tactile feeling, perfect for consumer-facing applications.
Positive tactile feel
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
Variety of cap colors
SPST and SPDT configurations
Typical Applications
Telecommunications
Industrial
Instrumentation
