Schurter IP65 Yellow Button Tact Switch, SPST 80 mA
- RS Stock No.:
- 173-9752
- Mfr. Part No.:
- 1241.1102.7091
- Brand:
- Schurter
Subtotal (1 box of 100 units)*
£260.80
(exc. VAT)
£313.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £2.608 | £260.80 |
*price indicative
- RS Stock No.:
- 173-9752
- Mfr. Part No.:
- 1241.1102.7091
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Actuator Colour | Yellow | |
| Actuator Type | Button | |
| Contact Current Rating | 80 mA | |
| IP Rating | IP65 | |
| Operating Force | 3 N | |
| Mechanical Life | 1000000Operations | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Actuator Colour Yellow | ||
Actuator Type Button | ||
Contact Current Rating 80 mA | ||
IP Rating IP65 | ||
Operating Force 3 N | ||
Mechanical Life 1000000Operations | ||
Contact Material Gold | ||
