KNITTER-SWITCH IP67 Natural Stem Tact Switch, SPST 20 mA 0.55mm Through Hole
- RS Stock No.:
- 164-9488
- Mfr. Part No.:
- TSS 483545 N-H
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-9488
- Mfr. Part No.:
- TSS 483545 N-H
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPST | |
| Terminal Type | PCB | |
| Switch Operation | Momentary | |
| Actuator Length | 0.55mm | |
| Actuator Colour | Natural | |
| Actuator Type | Stem | |
| Length | 6.2mm | |
| Width | 3mm | |
| Dimensions | 6.2 x 3mm | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 20 mA | |
| IP Rating | IP67 | |
| Voltage Rating | 15V dc | |
| Operating Force | 1.6 N | |
| Contact Material | Stainless Steel | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPST | ||
Terminal Type PCB | ||
Switch Operation Momentary | ||
Actuator Length 0.55mm | ||
Actuator Colour Natural | ||
Actuator Type Stem | ||
Length 6.2mm | ||
Width 3mm | ||
Dimensions 6.2 x 3mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 20 mA | ||
IP Rating IP67 | ||
Voltage Rating 15V dc | ||
Operating Force 1.6 N | ||
Contact Material Stainless Steel | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
The Knitter-switch tact switch is a single pole single throw (SPST). It has natural stem actuator type and through hole mounting method.
Operating Temperature: -40°C to +85°C
