- RS Stock No.:
- 163-9312
- Mfr. Part No.:
- FSM2JSMAASTR
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9312
- Mfr. Part No.:
- FSM2JSMAASTR
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 5.89mm |
Actuator Colour | Pink |
Actuator Type | Cap |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Illuminated | Yes |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 24V dc |
Operating Force | 2.6 N |
Operating Temperature Range | -40 → +105°C |
Minimum Operating Temperature | -40°C |
Mechanical Life | 1000000 (Electrical)Cycles |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +105°C |