IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9548
- Mfr. Part No.:
- PTS645SM502 LFS
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-9548
- Mfr. Part No.:
- PTS645SM502 LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Length | 3.5 (Dia.)mm | |
| Actuator Colour | Blue | |
| Actuator Type | Button | |
| Length | 6mm | |
| Width | 6mm | |
| Dimensions | 6 x 6mm | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP40 | |
| Operating Force | 1.6 N | |
| Voltage Rating | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Plated | |
| Operating Temperature Range | -20 → +60°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Length 3.5 (Dia.)mm | ||
Actuator Colour Blue | ||
Actuator Type Button | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA | ||
IP Rating IP40 | ||
Operating Force 1.6 N | ||
Voltage Rating 12V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Plated | ||
Operating Temperature Range -20 → +60°C | ||
Maximum Operating Temperature +60°C | ||
