C & K IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- RS Stock No.:
- 135-9430
- Mfr. Part No.:
- KMR211NG LFS
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 135-9430
- Mfr. Part No.:
- KMR211NG LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 2.11mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 4.2mm | |
| Width | 2.8mm | |
| Dimensions | 4.2 x 2.8mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP40 | |
| Voltage Rating | 32V dc | |
| Operating Force | 1.2 N | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Plated | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 2.11mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 4.2mm | ||
Width 2.8mm | ||
Dimensions 4.2 x 2.8mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP40 | ||
Voltage Rating 32V dc | ||
Operating Force 1.2 N | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Plated | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
