C & K IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-9152
Mfr. Part No.:
PTS645VM39-2 LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Terminal Type

PC Pin

Switch Operation

Momentary

Actuator Length

3.5 (Dia.)mm

Actuator Colour

Blue

Actuator Type

Button

Length

7.5mm

Width

6.2mm

Dimensions

7.5 x 6.2mm

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

12V dc

Operating Force

1.6 N

Operating Temperature Range

-20 → +60°C

Contact Material

Silver Plated

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C