Pink Cap Tactile Switch, SPST 50 mA 0.7mm Surface Mount
- RS Stock No.:
- 131-4777
- Mfr. Part No.:
- FSM2JSMAASTR
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 131-4777
- Mfr. Part No.:
- FSM2JSMAASTR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | Gull Wing | |
Switch Operation | Momentary | |
Actuator Length | 0.7mm | |
Actuator Colour | Pink | |
Actuator Type | Cap | |
Length | 6mm | |
Width | 6mm | |
Dimensions | 6 x 6 x 4.3mm | |
Illuminated | Yes | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
Voltage Rating | 24V dc | |
Operating Force | 2.6 N | |
Height | 4.3mm | |
Maximum Operating Temperature | +105°C | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -40°C | |
Mechanical Life | 1000000 (Electrical)Cycles | |
Operating Temperature Range | -40 → +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 0.7mm | ||
Actuator Colour Pink | ||
Actuator Type Cap | ||
Length 6mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 4.3mm | ||
Illuminated Yes | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Voltage Rating 24V dc | ||
Operating Force 2.6 N | ||
Height 4.3mm | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 1000000 (Electrical)Cycles | ||
Operating Temperature Range -40 → +105°C | ||
- COO (Country of Origin):
- CN
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile