- RS Stock No.:
- 125-0218
- Mfr. Part No.:
- EVQP44B3M
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 125-0218
- Mfr. Part No.:
- EVQP44B3M
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic EMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Colour | Natural |
Actuator Type | Push Plate |
Length | 6.2mm |
Width | 3mm |
Dimensions | 6.2 x 2.55 x 2.10mm |
Mounting Type | Edge Mount |
Contact Current Rating | 20 mA @ 15 V dc |
Operating Force | 2.4 N |
Height | 2.1mm |
Voltage Rating | 2 → 15V dc |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 500000Operations |
Minimum Operating Temperature | -40°C |