White Rectangular Tactile Switch, SPST 50 mA Through Hole
- RS Stock No.:
- 124-6909
- Mfr. Part No.:
- FSMIJ63BA04
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£2.43
(exc. VAT)
£2.915
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.486 | £2.43 |
*price indicative
- RS Stock No.:
- 124-6909
- Mfr. Part No.:
- FSMIJ63BA04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Type | Rectangular | |
| Illuminated | Yes | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA | |
| Operating Force | 260 gf | |
| Voltage Rating | 12V dc | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Type Rectangular | ||
Illuminated Yes | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA | ||
Operating Force 260 gf | ||
Voltage Rating 12V dc | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
