RAFI Red Tactile Switch 30mA 19mm Fixed
- RS Stock No.:
- 525-897
- Mfr. Part No.:
- 3.14.002.051/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-897
- Mfr. Part No.:
- 3.14.002.051/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Terminal Type | THT | |
| Switch Operation | Push to Make | |
| Actuator Length | 19mm | |
| Actuator Colour | Red | |
| Actuator Type | Tactile | |
| Mounting Type | Fixed | |
| Contact Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Terminal Type THT | ||
Switch Operation Push to Make | ||
Actuator Length 19mm | ||
Actuator Colour Red | ||
Actuator Type Tactile | ||
Mounting Type Fixed | ||
Contact Current Rating 30mA | ||
- COO (Country of Origin):
- HU
The RAFI Indicator Fields are compact components with a 19 mm grid spacing, designed for use under overlays in flat data entry keyboards as visual indicators. With applications in industries like automotive, medical technology, and mechanical engineering, they are ideal for environments requiring precise measurement, control, and regulation systems.
Red Bezel Colour
Red Luminous Element Colour
THT Terminal
Full illumination LED
Red Luminous Element Colour
THT Terminal
Full illumination LED
Related links
- RAFI Green Tactile Switch 30mA 19mm Fixed
- RAFI Red Tactile Switch 30mA 9.5mm Fixed
- RAFI Red Push Button Tactile Switch PCB
- RAFI Red Tactile Switch, 1NO 250mA 19.05mm Fixed
- RAFI Red Tactile Switch, 1NO 100000mA 6.4mm PCB
- RAFI Red Tactile Switch, 1NO 250mA 15mm PCB
- RAFI Red Tactile Switch, 1NO 100mA 6.4mm PCB
- RAFI Red Tactile Switch, 1NO 100mA 15mm Panel Mount
