RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RS Stock No.:
- 525-881
- Mfr. Part No.:
- 3.14.100.531/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-881
- Mfr. Part No.:
- 3.14.100.531/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 15mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Mounting Type | Panel Mount | |
| Contact Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 15mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type Panel Mount | ||
Contact Current Rating 100mA | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches feature a noticeable tactile click. They are suitable for various applications, including measurement-control-regulation, automotive, and electro-medical fields. These switches are designed for flat data entry keyboards, offering optional spot illumination and compatibility with RAFI RK 90 keycaps, providing durability and precision in operation. Their narrow key grid and low overall height make them ideal for modern, space-efficient designs.
Red Luminous Element Colour
Contact function 1 NO
Contact material Gold
Spot illumination 1 LED
Snap action contact
Contact function 1 NO
Contact material Gold
Spot illumination 1 LED
Snap action contact
Related links
- RAFI White Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI White Tactile Switch, 1No 250mA 15mm Panel Mount
- RAFI White Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI White Short Tactile Switch, 1NO 100mA 15mm Through Hole
- RAFI White Tactile Switch, 1NO 100mA 8.4mm PCB
- RAFI White Tactile Switch, 1NO 100mA 12mm Through Hole
- RAFI Blue Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Green Tactile Switch, 1NO 100mA 15mm Panel Mount
