RAFI Green Tactile Switch, 1NO 100000mA 19.05mm Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-286
Mfr. Part No.:
3.14.002.642/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Switch Operation

Momentary

Actuator Length

19.05mm

Actuator Colour

Green

Actuator Type

Tactile

Mounting Type

Panel Mount

Contact Current Rating

100000mA

The RAFI Tactile switches have a 19 x 19 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 19 H elements should be constructed in a 24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Silver contacts, reliable switching with low currents

Full illumination

Min. key grid 24 mm

Overall height 12.5 mm

Terminal technology THT

Related links