RAFI Transparent Tactile Switch, 1NO 250mA 15mm Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
524-263
Mfr. Part No.:
3.14.100.040/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Switch Operation

Momentary

Actuator Length

15mm

Actuator Colour

Transparent

Actuator Type

Tactile

Mounting Type

Panel Mount

Contact Current Rating

250mA

The RAFI silver stop illumination with lamp blue colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Silver contacts, reliable switching with medium currents

Optional spot illumination or full illumination

Key grid 19.05 mm

Overall height 9.7 mm or 12.5 mm with keycap

Terminal technology THT

Related links