TE Connectivity Brown Rectangular Tactile Switch, Single Pole - Single Throw 50mA Through Hole
- RS Stock No.:
- 476-118
- Mfr. Part No.:
- 3-2213818-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£211.43
(exc. VAT)
£253.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £211.43 | £2.643 |
*price indicative
- RS Stock No.:
- 476-118
- Mfr. Part No.:
- 3-2213818-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | Single Pole - Single Throw | |
Terminal Type | Solder, Through Hole | |
Switch Operation | (On)-Off | |
Actuator Colour | Brown | |
Actuator Type | Rectangular | |
Mounting Type | Through Hole | |
Contact Current Rating | 50mA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration Single Pole - Single Throw | ||
Terminal Type Solder, Through Hole | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Actuator Type Rectangular | ||
Mounting Type Through Hole | ||
Contact Current Rating 50mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch designed for precision and reliability in varied applications. With its elegant rectangular actuator and robust brass construction featuring silver contact plating, this switch is built to endure the demands of everyday use. Operating with an Off (On) function, it provides seamless control, making it an ideal choice in electronic devices where responsiveness is crucial. The thoughtful design integrates a comfortable actuator force, ensuring easy actuation with a tactile feedback that promotes user confidence. With a wide operating temperature range, this switch demonstrates versatility across different environments, solidifying its role in both consumer and industrial applications.
Illuminated actuator option is available for enhanced visibility
Vertical orientation suitable for compact designs
Single pole-single throw configuration allows for straightforward circuit management
Easy PCB mounting through a reliable through-hole solder termination method
Vertical orientation suitable for compact designs
Single pole-single throw configuration allows for straightforward circuit management
Easy PCB mounting through a reliable through-hole solder termination method