Littelfuse Tactile Switch Rectangular, 8 mm 50mA, 250 V ac 12 V dc, Panel

Subtotal (1 reel of 3000 units)*

£3,532.53

(exc. VAT)

£4,239.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,532.53£1.178

*price indicative

RS Stock No.:
475-751
Distrelec Article No.:
304-63-778
Mfr. Part No.:
RS282G05A3SMRT
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Tactile Switch

Terminal Type

Through Hole

Actuator Length

8mm

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V dc

Actuator Style

Rectangular

Mount Type

Panel

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Switch Configuration

SPST

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

282

Operating Force

250g

Mechanical Life

50000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is designed for reliability and versatility in demanding applications. Featuring an innovative actuator design, it enhances user interaction with precision performance. The product is built to accommodate a wide range of operating conditions, ensuring long-lasting reliability in various industrial and consumer applications. With a focus on optimal functionality, this tactile switch blends robustness with ease of integration into electronic systems. Its compact form factor makes it an ideal choice for space-constrained environments while maintaining performance standards expected by professionals.

Engineered for high electrical performance and long operational life

Supports various operating forces to meet specific user requirements

Constructed using durable materials for excellent resilience in diverse environments

Optimised for low contact resistance to enhance signal integrity

Designed with a precise travel mechanism for reliable actuations

Dimensions tailored for easy installation in numerous applications

Retains functionality within a broad temperature range for utmost reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy