NKK Switches IP67 Tactile Switch, SPST 125 mA@ 24 V dc 3mm
- RS Stock No.:
- 198-031
- Mfr. Part No.:
- JB-15HKNP2-KBS
- Brand:
- NKK Switches
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-031
- Mfr. Part No.:
- JB-15HKNP2-KBS
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Off-(On) | |
| Actuator Length | 3mm | |
| Actuator Type | Tactile | |
| Contact Current Rating | 125 mA@ 24 V dc | |
| IP Rating | IP67 | |
| Operating Force | 2.65 N | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Plated Brass (Stationary); Silver Plated Beryllium Copper (Movable) | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Off-(On) | ||
Actuator Length 3mm | ||
Actuator Type Tactile | ||
Contact Current Rating 125 mA@ 24 V dc | ||
IP Rating IP67 | ||
Operating Force 2.65 N | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Plated Brass (Stationary); Silver Plated Beryllium Copper (Movable) | ||

