APEM Black Tactile Switch Cap for Controlmec Module, 95CD350209LMH13611806
- RS Stock No.:
- 165-3189
- Mfr. Part No.:
- 95CD350209LMH13611806
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3189
- Mfr. Part No.:
- 95CD350209LMH13611806
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Accessory Type | Cap | |
| For Use With | Controlmec Module | |
| Cap Colour | Black | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Accessory Type Cap | ||
For Use With Controlmec Module | ||
Cap Colour Black | ||
- COO (Country of Origin):
- DK
Panel sealed or non-panel sealed module
Module should be attached to the front plate with
bolts (bolts not supplied by MEC)
Round cap
Panel sealed or non-panel sealed solution
Ø29.5 mm
h =12.3 mm, 12.0 mm
Temp. Range:
Solid cap: -40/+65°C
Transparent cap: -40/+85°C
Panel cut-out: 1ZW/1Z module-Ø30.3
bolts (bolts not supplied by MEC)
Round cap
Panel sealed or non-panel sealed solution
Ø29.5 mm
h =12.3 mm, 12.0 mm
Temp. Range:
Solid cap: -40/+65°C
Transparent cap: -40/+85°C
Panel cut-out: 1ZW/1Z module-Ø30.3
