Anders Electronics Tachometer Optical LCD 30000rpm
- RS Stock No.:
- 546-6809
- Mfr. Part No.:
- TM5010
- Brand:
- Anders Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 546-6809
- Mfr. Part No.:
- TM5010
- Brand:
- Anders Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anders Electronics | |
| Category | Optical | |
| Battery Type | AAA | |
| Display Type | LCD | |
| Dimensions | 58 x 30 x 121mm | |
| Height | 121mm | |
| Length | 58mm | |
| Maximum Speed | 30000rpm | |
| Minimum Speed | 30rpm | |
| Width | 30mm | |
| Model Number p | 1858232S | |
Select all | ||
|---|---|---|
Brand Anders Electronics | ||
Category Optical | ||
Battery Type AAA | ||
Display Type LCD | ||
Dimensions 58 x 30 x 121mm | ||
Height 121mm | ||
Length 58mm | ||
Maximum Speed 30000rpm | ||
Minimum Speed 30rpm | ||
Width 30mm | ||
Model Number p 1858232S | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
8-memory
This pocket sized 6-digit LCD optical tachometer has a measuring range of 30 to 30000 rpm. The unit operates by sensing reflected light from an integral source, and will sense any rotating shaft if there is sufficient contrast e.g. a keyway. Alternatively self-adhesive reflectors may be affixed to the shaft. Requires 4 x AAA size alkaline batteries (not supplied).
7 ranges, rpm, rps, m/min, cm/sec, f/min, in/sec, y/min
8 memory locations
Auto power off
6-digit LCD
Membrane type keyboard
H x W x D: 121 x 58 x 30mm
8 memory locations
Auto power off
6-digit LCD
Membrane type keyboard
H x W x D: 121 x 58 x 30mm
Remote sensor probe (available separately, RS Stock No. 546-6837).
This plug-in probe allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.
This plug-in probe allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.
Contact measurement adaptor (available separately, RS Stock No. 546-6815).
A clip-on, add-on unit which converts the tachometer from an optical to a contact tachometer. Supplied with 3 rubber cones and a surface speed wheel. Replacement probe sets are available separately.
A clip-on, add-on unit which converts the tachometer from an optical to a contact tachometer. Supplied with 3 rubber cones and a surface speed wheel. Replacement probe sets are available separately.
Anders Electronics Optical Tachometer
The Anders Electronics pocket-sized 6-digit LCD optical tachometer has a measuring range of 30 to 30000 rpm plus is an 8 memory version optical tachometer. The unit operates by sensing reflected light from an integral source and will sense any rotating shaft if there is sufficient contrast example a keyway. Alternatively, self-adhesive reflectors may be affixed to the shaft. Requires 4 x AAA-size alkaline batteries (not supplied).
Remote sensor probe (available separately, RS Stock No. 546-6837).
A plug-in probe allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.
Remote sensor probe (available separately, RS Stock No. 546-6837).
A plug-in probe allows access to limited access areas or it may be permanently affixed to a machine if required. A switch inside the battery compartment allows the use of the integral or remote sensor.
Probe dimensions: 21mm dia. 58mm long.
Lead length: 210mm coiled, 800mm extended.
Features and Benefits
• 6-digit LCD
• 7 ranges, rpm, rps, m/min, cm/sec, f/min, in/sec, y/min
• 8 memory locations
• Auto power off
• Dimensions: 121 x 58 x 30mm
• Membrane type keyboard
• 7 ranges, rpm, rps, m/min, cm/sec, f/min, in/sec, y/min
• 8 memory locations
• Auto power off
• Dimensions: 121 x 58 x 30mm
• Membrane type keyboard
Applications
• Check motor speeds
• Conveyor line speed
• Speed of rotating objects
• Conveyor line speed
• Speed of rotating objects
