Advent A2101 optical tachometer

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£124.50

(exc. VAT)

£149.40

(inc. VAT)

RS Stock No.:
330-3554
Mfr. Part No.:
A2101
Brand:
Compact
Find similar products by selecting one or more attributes.
Select all

Brand

Compact

Best Accuracy

±0.05 %

Category

Optical

Battery Type

AAA

Display Type

LCD

Maximum Speed

19999rpm

Minimum Speed

60rpm

Model Number p

A2101

RoHS Status: Not Applicable