RS PRO Tachometer Best Accuracy 0.04 % ± 2 Digits - , With RS Cal Digital LCD 99990 (Non-Contact)rpm

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-2396
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Best Accuracy

0.04 % ± 2 Digits

Calibrated

RSCAL

Category

Digital

Battery Type

AA

Display Type

LCD

Dimensions

63 x 36 x 172mm

Weight

190g

Height

172mm

Length

63mm

Maximum Operating Temperature

+50°C

Maximum Speed

99990 (Non-Contact)rpm

Minimum Operating Temperature

0°C

Minimum Speed

10rpm

Model Number p

RM1501

Width

36mm

COO (Country of Origin):
TW

RS Pro RM-1501 Optical Tachometer with RS-232 Output


RS Pro RM-1501 is a great value electronic 5 digit LCD tachometer which uses an ultra-bright LED transmitter for non-contact measurement.

Features and Benefits


Optical Measurement: rpm, rs-1, count
Max, Min & Average reading
Data Hold
RS-232C output for connection to a PC or oscilloscope
Microsoft Windows 3.1 & Windows 95/98/2000 compatible
Auto-Power Off, 30 mins (switchable on/off)
Automatic range selection
Battery 4 x AA cells (supplied)
Weight 190 g (including battery)
Dimensions 172 x 63 x 36 mm

Supplied with

Carrying case, reflective tape, user manual, AA batteries (x4), application software, connection lead