Linx LINX10B Windows 8.1 32GB Tablet

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-7497
Mfr. Part No.:
LINX10B
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Model

LINX10B

Operating System

Windows 8.1

Screen Size

10in

Built-In Camera

Yes

Display Resolution

1280 x 800pixels

Length

257.85mm

Depth

11.4mm

Weight

601g

Dimensions

257.85 x 172.41 x 11.4mm

Width

172.41mm

COO (Country of Origin):
US