Trimble Yuma 2 Windows 7 4GB Handheld & Tablet Computer
- RS Stock No.:
- 787-3145
- Mfr. Part No.:
- T7146L-HBS-00
- Brand:
- Trimble
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-3145
- Mfr. Part No.:
- T7146L-HBS-00
- Brand:
- Trimble
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trimble | |
| Model | Yuma 2 | |
| Operating System | Windows 7 | |
| Screen Size | 7in | |
| Built-In Camera | Yes | |
| Dimensions | 140 x 230 x 50mm | |
| Weight | 1.2kg | |
| Colour | Black | |
| Display Resolution | 1024 x 600 | |
| Length | 140mm | |
| Depth | 50mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Trimble | ||
Model Yuma 2 | ||
Operating System Windows 7 | ||
Screen Size 7in | ||
Built-In Camera Yes | ||
Dimensions 140 x 230 x 50mm | ||
Weight 1.2kg | ||
Colour Black | ||
Display Resolution 1024 x 600 | ||
Length 140mm | ||
Depth 50mm | ||
Width 230mm | ||
- COO (Country of Origin):
- US
