Panasonic Toughbook G2 10.1in Windows 11 Pro 16GB Rugged Tablet
- RS Stock No.:
- 238-5419
- Mfr. Part No.:
- FZ-G2AZ001ME
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-5419
- Mfr. Part No.:
- FZ-G2AZ001ME
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | Toughbook G2 | |
| Operating System | Windows 11 Pro | |
| Screen Size | 10.1in | |
| Internal Storage | 512GB | |
| Memory Size | 16GB | |
| Built-In Camera | Yes | |
| Colour | Black | |
| Display Resolution | 1920 X 1200pixels | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model Toughbook G2 | ||
Operating System Windows 11 Pro | ||
Screen Size 10.1in | ||
Internal Storage 512GB | ||
Memory Size 16GB | ||
Built-In Camera Yes | ||
Colour Black | ||
Display Resolution 1920 X 1200pixels | ||
- COO (Country of Origin):
- TW
The Panasonic has pioneered the Toughbook G2, a ground-breaking modular product design that has three expansion areas offering 36 different combinations to deliver the ultimate computing experience. The Toughbook G2 is the evolution of two top-selling Toughbook products
it features a 2-in-1 design and keeps backward compatibility to most docks making it possible for customers to upgrade technology while reusing existing mounting hardware. With a keyboard option and single 18.5 hour battery, it is aimed at professionals who need a rugged, yet versatile, device they can rely on in a wide range of challenging work environments. It is 4G compatible.
Features and Benefits
- Innovative modular design with three expansion areas including a new quick-release SSD
- Backward compatible with most TOUGHBOOK G1 and 20 docks
- Infrared webcam and Windows Hello enables biometric user authentication
- 18.5 hour battery life and optional battery hot swap for continuous use
- Optional FirstNet Ready Band 14 mobile broadband
- Intel® Core™ i5-10310U vPro™ processor
- Windows 11 Pro
- Next generation IPSa outdoor display technology
- 10.1" high brightness WUXGA (16:10) display (up to 1000cd/m2)
- Capacitive 10 finger multi-touchscreen with glove and rain modes
- Digitiser pen
- Tested by an independent third party lab following MIL-STD-810H
- Water and dust resist (IP65)
- Up to 12 hours battery life with user exchangeable battery
- Optional Hot swap function
- Configuration Port (serial, LAN, USB 2.0 or Thermal by FLIR)
- Rear Expansion Area (Smart Card Reader or HF-RFID (NFC) Reader)
- Lightweight design - weights approx. 1,19kg
