Panasonic CF-XZ6 12in Windows 10 256 GB / 8 GB RAM Semi Rugged PC
- RS Stock No.:
- 178-4219
- Mfr. Part No.:
- CF-XZ6RDHZTE
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4219
- Mfr. Part No.:
- CF-XZ6RDHZTE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | CF-XZ6 | |
| Operating System | Windows 10 | |
| Screen Size | 12in | |
| Internal Storage | 256GB | |
| Memory Size | 8GB | |
| Built-In Camera | Yes | |
| Width | 223.7mm | |
| Series | Business Rugged | |
| Depth | 22mm | |
| Length | 288.5mm | |
| Weight | 1.2kg | |
| Display Resolution | 2160x 1440pixels | |
| Dimensions | 288.5 x 223.7 x 22mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model CF-XZ6 | ||
Operating System Windows 10 | ||
Screen Size 12in | ||
Internal Storage 256GB | ||
Memory Size 8GB | ||
Built-In Camera Yes | ||
Width 223.7mm | ||
Series Business Rugged | ||
Depth 22mm | ||
Length 288.5mm | ||
Weight 1.2kg | ||
Display Resolution 2160x 1440pixels | ||
Dimensions 288.5 x 223.7 x 22mm | ||
- COO (Country of Origin):
- JP
Panasonic Detachable Tablet
The Panasonic detachable 2-in-1 tablet has 8GB RAM and 256GB internal storage. It is one of the lightest, business-rugged, 2-in-1 detachable notebooks with a 12-inch display. Sleek and lightweight in design, this detachable will be the envy of any mobile worker. With its business-rugged design, 14 hours battery life, powerful latest generation Intel processor and multiple business ports, the device more than match the needs of any busy executive.
Features and Benefits
10.1in rugged tablet with Android 6.0.1: Intel® x5-Z8550 processor (2M Cache, 1.44GHz up to 2.4GHz)
Wi-Fi with GPS or 4G LTE WWAN with Satellite GPS. Bluetooth® 4.2. WUXGA 800 NIT screen 10-point touch
5' drop. dust and water resistant
9-hour rated user-replaceable battery. Bridge battery is standard to allow for battery hot swap
Standard: USB 3.0, USB 3.1 Type-C and HDMI output. Optional: Dual Pass Antenna. USB A 2.0, Barcode Reader or Smartcard
Wi-Fi with GPS or 4G LTE WWAN with Satellite GPS. Bluetooth® 4.2. WUXGA 800 NIT screen 10-point touch
5' drop. dust and water resistant
9-hour rated user-replaceable battery. Bridge battery is standard to allow for battery hot swap
Standard: USB 3.0, USB 3.1 Type-C and HDMI output. Optional: Dual Pass Antenna. USB A 2.0, Barcode Reader or Smartcard
Applications
Internet of things
Medical devices
Professional electronics
Tracking systems
Utility metering
Medical devices
Professional electronics
Tracking systems
Utility metering
