- RS Stock No.:
- 178-4218
- Mfr. Part No.:
- FZ-A2A200CAE
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 178-4218
- Mfr. Part No.:
- FZ-A2A200CAE
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Android Tablet
The Panasonic android tablet has 4GB SDRAM and 32GB internal storage. The tablet has an Intel x5-Z8550 processor and android 6.0 (marshmallow) operating system. The Panasonic Toughbook® A2 10.1in fully rugged Android™ tablet provides enterprise features and reliability miles ahead of consumer tablets. With the ability to be WWAN 4G LTE connected and a super bright 800 NIT screen, it is the perfect solution for workers in the field. However demanding the job, this dependable Toughbook FZ-A2 tablet is up to the task.
Features and Benefits
Intel® HD graphics 615
Next generation IPS outdoor display technology
10.1in high brightness WUXGA (1920x1200) display (up to 800cd/m²)
Capacitive 10 finger multi-touchscreen, glove enabled
Optional digitiser
120cm drop resistant
Resistant to water and dust
Up to 8.5 hours battery life (MobileMark™ 2014)
Next generation IPS outdoor display technology
10.1in high brightness WUXGA (1920x1200) display (up to 800cd/m²)
Capacitive 10 finger multi-touchscreen, glove enabled
Optional digitiser
120cm drop resistant
Resistant to water and dust
Up to 8.5 hours battery life (MobileMark™ 2014)
Applications
Alarm and security devices
Alarm equipment
Industrial electronics
Medical equipment
Memory back-up
Smoke detectors
Alarm equipment
Industrial electronics
Medical equipment
Memory back-up
Smoke detectors
Specifications
Attribute | Value |
---|---|
Model | FZ-A2 |
Operating System | Android |
Screen Size | 10in |
Internal Storage | 32GB |
Memory Size | 4GB |
Built-In Camera | Yes |
Display Resolution | 1920 x 1200pixels |
Length | 272mm |
Weight | 880g |
Depth | 196mm |
Dimensions | 272 x 16.4 x 196mm |
Series | Fully Rugged |
Width | 16.4mm |
- RS Stock No.:
- 178-4218
- Mfr. Part No.:
- FZ-A2A200CAE
- Brand:
- Panasonic