Panasonic CF-20 10in Windows 10 256 GB / 8 GB RAM Rugged PC
- RS Stock No.:
- 178-4216
- Mfr. Part No.:
- CF-20C0205TE
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4216
- Mfr. Part No.:
- CF-20C0205TE
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Model | CF-20 | |
| Operating System | Windows 10 | |
| Screen Size | 10in | |
| Internal Storage | 256GB | |
| Memory Size | 8GB | |
| Built-In Camera | Yes | |
| Length | 272mm | |
| Weight | 950g | |
| Display Resolution | 1920 x 1200pixels | |
| Width | 196mm | |
| Dimensions | 272 x 196 x 16.4mm | |
| Series | Fully Rugged | |
| Depth | 16.4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Model CF-20 | ||
Operating System Windows 10 | ||
Screen Size 10in | ||
Internal Storage 256GB | ||
Memory Size 8GB | ||
Built-In Camera Yes | ||
Length 272mm | ||
Weight 950g | ||
Display Resolution 1920 x 1200pixels | ||
Width 196mm | ||
Dimensions 272 x 196 x 16.4mm | ||
Series Fully Rugged | ||
Depth 16.4mm | ||
- COO (Country of Origin):
- JP
Panasonic Toughbook
The Panasonic Toughbook CF-20 is the latest tablet that delivers a new level of unrivalled versatility for mobile business computing as the first fully rugged detachable notebook. Offering the best of all worlds for mobile workers, the Toughbook can be used in 6 different modes to meet every business need. With its glove enabled touchscreen, up to 17-hour hot-swappable battery life and purpose-built vehicle mount and desktop port replicator, the Panasonic Toughbook CF-20 is an unrivalled rugged mobile business tool.
Features and Benefits
• 10.1in high brightness WUXGA (1920x1200) display (up to 800cd/m²)
• 120cm drop resistant
• Capacitive 10 finger multi-touchscreen, glove enabled
• Hot swap function
• industry-leading suite of security features, including multi factor authentication, to protect against malicious threats and intrusions
• Intel® Core™ i5-7Y57 vPro™ processor technology
• Intel® HD Graphics 615
• Lightweight design, weights 1.89kg, approximately
• Next generation IPS outdoor display technology
• Optional digitiser
• Up to 8.5 hours battery life (MobileMark™ 2014)
• Water and dust resistant
• Windows 10 Pro
• 120cm drop resistant
• Capacitive 10 finger multi-touchscreen, glove enabled
• Hot swap function
• industry-leading suite of security features, including multi factor authentication, to protect against malicious threats and intrusions
• Intel® Core™ i5-7Y57 vPro™ processor technology
• Intel® HD Graphics 615
• Lightweight design, weights 1.89kg, approximately
• Next generation IPS outdoor display technology
• Optional digitiser
• Up to 8.5 hours battery life (MobileMark™ 2014)
• Water and dust resistant
• Windows 10 Pro
Applications
• Construction industry
• Insurance experts
• lifeguards or surveyors
• Insurance experts
• lifeguards or surveyors
Certifications
• IP55 rated
• IP65 rated
• MIL-STD-810G
• IEC 60529
• IP65 rated
• MIL-STD-810G
• IEC 60529
