RS PRO Navy 100% Cotton Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

£6.75

(exc. VAT)

£8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.75

*price indicative

RS Stock No.:
285-4905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

3XL

Product Type

T-Shirt

Colour

Navy

Material

100% Cotton

Gender

Unisex

Series

RS PRO

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

RS PRO Premium Crew Neck T-Shirt


Introducing the range of RS PRO T-Shirts, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.

Features and Benefits:


These high-quality RS PRO T-Shirts offer a durable and comfortable fit, thanks to the ring-spun cotton fabric for exceptional softness and breathability suitable for use in a range of environments

The timeless crew neck design is designed to withstand the rigors of daily use in demanding work environments and frequent washing, with the twin needle stitching on the neck and shoulder area and reinforced seams ensure a robust construction for long-lasting wear without losing its shape or integrity

In addition to this, the T-Shirt is enzyme pre-washed for a smooth finish, reduced shrinkage and a softer texture which provides a product that maintains it’s quality after every wash and is easy to care for

Whether these T-Shirts are being used for work wear in professional environments, or being worn as an everyday, casual T-Shirt, they are incredibly versatile across a wide range of applications

Available in a range of sizes from XS -3XL

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy