Helly Hansen White Cotton Short Sleeve T-Shirt, UK- S, EUR- S
- RS Stock No.:
- 201-1363
- Mfr. Part No.:
- 79198_900-S
- Brand:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1363
- Mfr. Part No.:
- 79198_900-S
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | White | |
| Size EUR | S | |
| Style | Men | |
| Material | Cotton | |
| Series | Chelsea Evolution | |
| Sleeve Type | Short | |
| Size UK | S | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour White | ||
Size EUR S | ||
Style Men | ||
Material Cotton | ||
Series Chelsea Evolution | ||
Sleeve Type Short | ||
Size UK S | ||
RoHS Status: Not Applicable
The Helly Hansen Chelsea Evo tee. The combination of super soft cotton and polyester creates ultimate comfort. The 5% stretch material increases the exceptional comfort without limits.
Rich cotton feel
Regular fit
Regular fit
